Reference Only

XMC7K24CA-M3/I

ESD Protection Diodes / TVS Diodes 7KW 24V 5%

Manufacturer:

Mfr Part:
XMC7K24CA-M3/I

TTI Part:
XMC7K24CA-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Clamping Voltage24 V
Breakdown Voltage29.5 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current180 A
Pppm - Peak Pulse Power Dissipation7 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesXMC7K24CA
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
TradenameXClampR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.70$2,450.00
$0.685$4,795.00
$0.67$7,035.00
Need more?

My Notes

Sign into see notes.