Reference Only
XMC7K24CA-M3/H
ESD Protection Diodes / TVS Diodes 7KW 24V 5%
Datasheet
XMC7K24CA-M3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 24 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 24 V | |
| Breakdown Voltage | 29.5 V | |
| Package / Case | SMC (DO-214AB) | |
| Peak Pulse Current | 180 A | |
| Pppm - Peak Pulse Power Dissipation | 7 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | ESD Suppressors | |
| Series | XMC7K24CA | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | XClampR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 854110000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 850 / Multiples: 850)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.694 | $589.90 | |
| $0.687 | $1,167.90 | |
| $0.68 | $1,734.00 | |
| $0.673 | $2,860.25 | |
| $0.666 | $4,528.80 | |
| $0.66 | $8,976.00 | |
| $0.653 | $17,761.60 |
Need more?
Sign in to add projects and notes