Reference Only
XLD5A24CAHM3/I
End of Life
ESD Protection Diodes / TVS Diodes XLD - CA 24V
Datasheet
XLD5A24CAHM3/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 26 V | |
| Breakdown Voltage | 26.7 V | |
| Package / Case | DO-218AB-2 | |
| Ipp - Peak Pulse Current | 120 A | |
| Pppm - Peak Pulse Power Dissipation | 7.7 kW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | XLD5A24CA | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | Mount XClampR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $997.50 |
Need more?
My Notes
Sign into see notes.