Reference Only

VX60M45CHM3/P

Schottky Diodes & Rectifiers RECT 45V 60A RDL SCHOTTKY

Manufacturer:

Mfr Part:
VX60M45CHM3/P

TTI Part:
VX60M45CHM3/P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleThrough Hole
Package / CaseTO-220AB-3
ConfigurationDual
TechnologySi
If - Forward Current60 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage620 mV
Ifsm - Forward Surge Current320 A
Ir - Reverse Current350 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesVX6
PackagingTube
Operating Temperature Range- 40 C to + 175 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.65$1,650.00
Need more?

My Notes

Sign into see notes.