Reference Only

VSSB420S-M3/52T

Schottky Diodes & Rectifiers 4A 200V TMBS Rectfr Single Die 150C

Manufacturer:

Mfr Part:
VSSB420S-M3/52T

TTI Part:
VSSB420S-M3/52T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
ConfigurationSingle
TechnologySi
If - Forward Current4 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage1.9 V
Ifsm - Forward Surge Current40 A
Ir - Reverse Current10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS
Part # AliasesVS-VSSB420S-M3/52T

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.149$894.00
Need more?

My Notes

Sign into see notes.