Reference Only

VSSAF5M63-M3/I

Schottky Diodes & Rectifiers 5A, 60V SlimSMA TRENCH SKY RECT.

Manufacturer:

Mfr Part:
VSSAF5M63-M3/I

TTI Part:
VSSAF5M63-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AC-2
ConfigurationSingle
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage600 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current10 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesVSSAF5M
PackagingReel
Operating Temperature Range- 40 C to + 175 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.163$2,282.00
Need more?

My Notes

Sign into see notes.