Reference Only

VSSAF512HM3/I

Schottky Diodes & Rectifiers 5A, 120V,SlimSMA AEC-Q101 Qualified

Manufacturer:

Mfr Part:
VSSAF512HM3/I

TTI Part:
VSSAF512HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AC-2
ConfigurationSingle
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage120 V
Vf - Forward Voltage770 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current400 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesVSSAF5
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS SlimSMA
Vr - Reverse Voltage120 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.194$2,716.00
Need more?
Sign in to add projects and notes