Reference Only
VSSAF510-M3/H
Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC)
Datasheet
VSSAF510-M3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-221AC-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 5 A | |
| Vrrm - Repetitive Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 590 mV | |
| Ifsm - Forward Surge Current | 100 A | |
| Ir - Reverse Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | VSSAF5 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | TMBS SlimSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,500In Stock
14,000 expected 31-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.172 | $602.00 | |
| $0.169 | $1,183.00 | |
| $0.166 | $2,324.00 | |
| $0.164 | $4,592.00 | |
| $0.161 | $9,016.00 | |
| $0.159 | $17,808.00 | |
| $0.156 | $34,944.00 |
Need more?
Sign in to add projects and notes