Reference Only

VSSAF3N50-M3/6A

Schottky Diodes & Rectifiers 3A, 50V,TRENCH SKY RECT.

Manufacturer:

Mfr Part:
VSSAF3N50-M3/6A

TTI Part:
VSSAF3N50-M3/6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AC-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage50 V
Vf - Forward Voltage400 mV
Ifsm - Forward Surge Current80 A
Ir - Reverse Current35 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesVSSAF3N
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS SlimSMA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

94,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.129$451.50
Need more?

My Notes

Sign into see notes.