Reference Only
VSSAF3M10HM3/H
Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP AEC-Q101 Qualified
Datasheet
VSSAF3M10HM3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-221AC-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 3 A | |
| Vrrm - Repetitive Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 560 mV | |
| Ifsm - Forward Surge Current | 80 A | |
| Ir - Reverse Current | 3.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VSSAF3M | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | TMBS SlimSMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.188 | $658.00 | |
| $0.186 | $1,302.00 | |
| $0.183 | $1,921.50 |
Need more?
Sign in to add projects and notes