Reference Only
VSSAF3L63HM3/H
Schottky Diodes & Rectifiers RECT 60V 3A SM TMBS
Datasheet
VSSAF3L63HM3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-221AC-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 2.5 A | |
| Vrrm - Repetitive Reverse Voltage | 60 V | |
| Vf - Forward Voltage | 540 mV | |
| Ifsm - Forward Surge Current | 80 A | |
| Ir - Reverse Current | 70 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | VSSAF3L | |
| Packaging | Reel | |
| Operating Temperature Range | - 55 C to + 150 C | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 60 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.16 | $1,120.00 |
Need more?
My Notes
Sign into see notes.