Reference Only

VSSAF3L45-M3/6B

Schottky Diodes & Rectifiers 3 Amp 45 volts TMBS 13in

Manufacturer:

Mfr Part:
VSSAF3L45-M3/6B

TTI Part:
VSSAF3L45-M3/6B

EDA / CAD Models

Alternate Part Number

VSSAF3L45-M3/6A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221AC-2
TechnologySi
SeriesVSSAF3L
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS SlimSMA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.142$1,988.00
Need more?

My Notes

Sign into see notes.