Reference Only
VS-8ETL06FP-N3
Rectifiers Freds - FULLPAK-220-e3
Datasheet
VS-8ETL06FP-N3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FP-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 8 A | |
| Configuration | Single Dual Cathode | |
| Vf - Forward Voltage | 810 mV | |
| Ir - Reverse Current | 20 uA | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VS-8ETL06 | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $770.00 |
Need more?
Sign in to add projects and notes