Reference Only

VS-1EFU06HM3/I

Rectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified

Manufacturer:

Mfr Part:
VS-1EFU06HM3/I

TTI Part:
VS-1EFU06HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage600 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1 V
Max Surge Current30 A
Ir - Reverse Current3 uA
Recovery Time32 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesFRED Pt
QualificationAEC-Q101
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameFRED Pt

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.088$880.00
$0.087$1,740.00
$0.086$2,580.00
$0.086$4,300.00
$0.085$6,800.00
$0.084$13,440.00
Need more?

My Notes

Sign into see notes.