Reference Only

VBT6045C-E3/8W

Schottky Diodes & Rectifiers 60A 45V DUAL TrenchMOS

Manufacturer:

Mfr Part:
VBT6045C-E3/8W

TTI Part:
VBT6045C-E3/8W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current60 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage470 mV
Ifsm - Forward Surge Current320 A
Ir - Reverse Current3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS
Part # AliasesVBT6045C-E3/4W

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7a
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.37$10,960.00
Need more?
Sign in to add projects and notes