Reference Only

VBT10202C-M3/4W

Schottky Diodes & Rectifiers 10A 200V Trench Stky Rectifier

Manufacturer:

Mfr Part:
VBT10202C-M3/4W

TTI Part:
VBT10202C-M3/4W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-2 (TO-263-2)
ConfigurationDual
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage580 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage160 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.674$5,392.00
Need more?
Sign in to add projects and notes