Reference Only
VB60100C-M3/8W
Schottky Diodes & Rectifiers 60A,100V,TRENCH SKY RECT.
Datasheet
VB60100C-M3/8W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | D2PAK-2 (TO-263-2) | |
| Configuration | Dual Anode Common Cathode | |
| Technology | Si | |
| If - Forward Current | 60 A | |
| Vrrm - Repetitive Reverse Voltage | 100 V | |
| Vf - Forward Voltage | 660 mV | |
| Ifsm - Forward Surge Current | 320 A | |
| Ir - Reverse Current | 30 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $13,120.00 |
Need more?
Sign in to add projects and notes