Reference Only

VB30120C-E3/4W

Schottky Diodes & Rectifiers 30 Amp 120 Volt Dual TrenchMOS

Manufacturer:

Mfr Part:
VB30120C-E3/4W

TTI Part:
VB30120C-E3/4W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage120 V
Vf - Forward Voltage970 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current800 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesVx30xx0x
PackagingTube
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.80$6,400.00
Need more?
Sign in to add projects and notes