Reference Only

V8PM12-M3/86A

Schottky Diodes & Rectifiers 8A,120V,TRENCH SKY RECT.

Manufacturer:

Mfr Part:
V8PM12-M3/86A

TTI Part:
V8PM12-M3/86A

EDA / CAD Models

Alternate Part Number

V8PM12-M3/87A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationSingle
TechnologySi
If - Forward Current8 A
Vrrm - Repetitive Reverse Voltage120 V
Vf - Forward Voltage630 mV
Ifsm - Forward Surge Current140 A
Ir - Reverse Current3.1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV8PM
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.271$1,626.00
Need more?

My Notes

Sign into see notes.