Reference Only

V8PAM10S-M3/H

Schottky Diodes & Rectifiers 8A 100V

Manufacturer:

Mfr Part:
V8PAM10S-M3/H

TTI Part:
V8PAM10S-M3/H

EDA / CAD Models

Alternate Part Number

V8PAM10S-M3/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221BC-2
ConfigurationSingle
TechnologySi
If - Forward Current8 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage840 mV
Ifsm - Forward Surge Current90 A
Ir - Reverse Current180 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV8PAM-S
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.206$2,884.00
Need more?
Sign in to add projects and notes