Reference Only

V8PAM103SHM3/I

Schottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT.

Manufacturer:

Mfr Part:
V8PAM103SHM3/I

TTI Part:
V8PAM103SHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-221BC-2
ConfigurationSingle
TechnologySi
If - Forward Current8 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage800 mV
Ifsm - Forward Surge Current90 A
Ir - Reverse Current140 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV8PAM-S
PackagingReel
Operating Temperature Range- 40 C to + 175 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.23$3,220.00
Need more?
Sign in to add projects and notes