Reference Only

V5NM153-M3/H

Schottky Diodes & Rectifiers RECT 150V 5A SM TMBS

Manufacturer:

Mfr Part:
V5NM153-M3/H

TTI Part:
V5NM153-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-3
ConfigurationSingle
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage150 V
Vf - Forward Voltage890 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current500 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV5NM
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage150 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.171$1,197.00
Need more?

My Notes

Sign into see notes.