Reference Only

V5N3M103-M3/I

Schottky Diodes & Rectifiers 5A, 100V DFN33A TMBS RECT

Manufacturer:

Mfr Part:
V5N3M103-M3/I

TTI Part:
V5N3M103-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-33A-5
ConfigurationSingle
TechnologySi
If - Forward Current5 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage610 mV
Ifsm - Forward Surge Current100 A
Ir - Reverse Current80 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV5N3M103
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.213$1,278.00
Need more?

My Notes

Sign into see notes.