Reference Only

V3PL45-M3/H

Schottky Diodes & Rectifiers 3A 45V SMP TMBS SMP (DO-220AA)

Manufacturer:

Mfr Part:
V3PL45-M3/H

TTI Part:
V3PL45-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-220A-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage540 mV
Ifsm - Forward Surge Current80 A
Ir - Reverse Current450 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV3PL45
PackagingReel
Operating Temperature Range- 40 C to + 150 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.103$927.00
Need more?
Sign in to add projects and notes