Reference Only

V3N22HM3/I

Schottky Diodes & Rectifiers 3A, 200V, DFN3820A TMBS RECT. AEC-Q101

Manufacturer:

Mfr Part:
V3N22HM3/I

TTI Part:
V3N22HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-3820A-2
ConfigurationSingle
TechnologySi
If - Forward Current3 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage820 mV
Ifsm - Forward Surge Current60 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV3N
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 43 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 14,000)
Quantity Unit PriceExt. Price
$0.148$2,072.00
Need more?
Sign in to add projects and notes