Reference Only

V30K45-01HM3/H

Schottky Diodes & Rectifiers 45V 30A TMBS FlatPAK 5 x 6

Manufacturer:

Mfr Part:
V30K45-01HM3/H

TTI Part:
V30K45-01HM3/H

EDA / CAD Models

Alternate Part Number

V30K45-01HM3/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseFlatPAK-5x6-8
ConfigurationSingle
TechnologySi
If - Forward Current30 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage540 mV
Ifsm - Forward Surge Current240 A
Ir - Reverse Current2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV30K
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.406$1,218.00
Need more?
Sign in to add projects and notes