Reference Only

V30DL63CHM3/I

Schottky Diodes & Rectifiers RECT 60V 30A SM TMBS

Manufacturer:

Mfr Part:
V30DL63CHM3/I

TTI Part:
V30DL63CHM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-263AC-3
ConfigurationDual Anode Common Cathode
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage650 mV
Ifsm - Forward Surge Current170 A
Ir - Reverse Current200 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV30DL
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.88$1,760.00
Need more?
Sign in to add projects and notes