Reference Only

V2PM15HM3/H

Schottky Diodes & Rectifiers 150V 2A TMBS AEC-Q101 Qualified

Manufacturer:

Mfr Part:
V2PM15HM3/H

TTI Part:
V2PM15HM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AD-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage150 V
Vf - Forward Voltage1.33 V
Ifsm - Forward Surge Current30 A
Ir - Reverse Current50 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV2PM15
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage150 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 13,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.078$1,053.00
Need more?
Sign in to add projects and notes