Reference Only

V2P22-M3/H

Schottky Diodes & Rectifiers 200V 2A TMBS MicroSMP (DO-219AD)

Manufacturer:

Mfr Part:
V2P22-M3/H

TTI Part:
V2P22-M3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AD-2
ConfigurationSingle
TechnologySi
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage930 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current1 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV2P22
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.063$567.00
Need more?

My Notes

Sign into see notes.