Reference Only

V2N22HM3/H

Schottky Diodes & Rectifiers RECT 200V 2A SM TMBS

Manufacturer:

Mfr Part:
V2N22HM3/H

TTI Part:
V2N22HM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDFN-3820A
ConfigurationSingle
If - Forward Current2 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage850 mV
Ifsm - Forward Surge Current50 A
Ir - Reverse Current40 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV2N
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage200 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.117$1,228.50
Need more?

My Notes

Sign into see notes.