Reference Only

V2FM10-M3/I

Schottky Diodes & Rectifiers RECT 100V 2A SM TMBS

Manufacturer:

Mfr Part:
V2FM10-M3/I

TTI Part:
V2FM10-M3/I

EDA / CAD Models

Alternate Part Number

V2FM10-M3/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMF (DO-219AB)
ConfigurationSingle
TechnologySi
SeriesV2FM10
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTBMS, eSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.069$690.00
Need more?

My Notes

Sign into see notes.