Reference Only

V20PWM10C-M3/I

Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV)

Manufacturer:

Mfr Part:
V20PWM10C-M3/I

TTI Part:
V20PWM10C-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage740 mV
Ifsm - Forward Surge Current150 A
Ir - Reverse Current150 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV20PWM10C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage100 V
Part # AliasesV20PW10C-M3/I

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.54$2,430.00
Need more?

My Notes

Sign into see notes.