Reference Only

V20KM60HM3/H

Schottky Diodes & Rectifiers RECT 60V 20A SM SCHOTTKY

Manufacturer:

Mfr Part:
V20KM60HM3/H

TTI Part:
V20KM60HM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseFlatPAK-5x6-8
ConfigurationSingle
TechnologySi
If - Forward Current20 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage580 mV
Ifsm - Forward Surge Current220 A
Ir - Reverse Current400 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 165 C
PackagingReel
Operating Temperature Range- 40 C to + 165 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.529$1,587.00
Need more?
Sign in to add projects and notes