Reference Only

V1F6HM3/I

Schottky Diodes & Rectifiers 60V 1A SMF(DO-219AB) TMBS

Manufacturer:

Mfr Part:
V1F6HM3/I

TTI Part:
V1F6HM3/I

EDA / CAD Models

Alternate Part Number

V1F6HM3/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
ConfigurationSingle
TechnologySi
If - Forward Current1 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage520 mV
Ifsm - Forward Surge Current30 A
Ir - Reverse Current270 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV1F6
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage60 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.071$710.00
Need more?

My Notes

Sign into see notes.