Reference Only

V15PM6HM3/H

Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC)

Manufacturer:

Mfr Part:
V15PM6HM3/H

TTI Part:
V15PM6HM3/H

EDA / CAD Models

Alternate Part Number

V15PM6HM3/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationSingle Dual Common Cathode
TechnologySi
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage580 mV
Ifsm - Forward Surge Current220 A
Ir - Reverse Current1.2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV15PM
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage60 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.531$2,389.50
Need more?

My Notes

Sign into see notes.