Reference Only

V15PM10-M3/I

Schottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A)

Manufacturer:

Mfr Part:
V15PM10-M3/I

TTI Part:
V15PM10-M3/I

EDA / CAD Models

Alternate Part Number

V15PM10-M3/H

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage100 V
Vf - Forward Voltage690 mV
Ifsm - Forward Surge Current220 A
Ir - Reverse Current400 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV15PM
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP
Vr - Reverse Voltage100 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.46$2,990.00
Need more?

My Notes

Sign into see notes.