Reference Only

V15PL63HM3/H

Schottky Diodes & Rectifiers RECT 60V 15A SM TMBS

Manufacturer:

Mfr Part:
V15PL63HM3/H

TTI Part:
V15PL63HM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationSingle Dual Anode
TechnologySi
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage480 mV
Ifsm - Forward Surge Current220 A
Ir - Reverse Current16 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV15PL63
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.481$1,443.00
Need more?

My Notes

Sign into see notes.