Reference Only

V15K120CHM3/H

Schottky Diodes & Rectifiers RECT 120V 15A SM SCHOTTKY

Manufacturer:

Mfr Part:
V15K120CHM3/H

TTI Part:
V15K120CHM3/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseFlatPAK-5x6-8
ConfigurationDual
TechnologySi
If - Forward Current15 A
Vrrm - Repetitive Reverse Voltage120 V
Vf - Forward Voltage730 mV
Ifsm - Forward Surge Current140 A
Ir - Reverse Current800 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV15K
QualificationAEC-Q101
PackagingReel
Operating Temperature Range- 40 C to + 150 C
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage120 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.56$1,680.00
Need more?
Sign in to add projects and notes