Reference Only

V10PWM45HM3/I

Schottky Diodes & Rectifiers 180A 45V AEC-Q101

Manufacturer:

Mfr Part:
V10PWM45HM3/I

TTI Part:
V10PWM45HM3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-252AE-3
ConfigurationDual Anode Common Cathode
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage45 V
Vf - Forward Voltage550 mV
Ifsm - Forward Surge Current180 A
Ir - Reverse Current100 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesV10PWM
QualificationAEC-Q101
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS
Vr - Reverse Voltage45 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 4,500)
Quantity Unit PriceExt. Price
$0.424$1,908.00
Need more?
Sign in to add projects and notes