Reference Only

V10PN50-M3/86A

Schottky Diodes & Rectifiers 10 Amp 50 Volt

Manufacturer:

Mfr Part:
V10PN50-M3/86A

TTI Part:
V10PN50-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseTO-277A-3
ConfigurationSingle Dual Anode
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage50 V
Vf - Forward Voltage550 mV
Ifsm - Forward Surge Current180 A
Ir - Reverse Current1.5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV10Pxx
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.33$1,980.00
Need more?

My Notes

Sign into see notes.