Reference Only

V10PM12-M3/87A

Schottky Diodes & Rectifiers 10A 120V Schottky TrenchMOS

Manufacturer:

Mfr Part:
V10PM12-M3/87A

TTI Part:
V10PM12-M3/87A

EDA / CAD Models

Alternate Part Number

V10PM12-M3/86A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
TechnologySi
SeriesV10PM
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.303$1,969.50
Need more?
Sign in to add projects and notes