Reference Only

V10PL63-M3/I

Schottky Diodes & Rectifiers RECT 60V 10A SM TMBS

Manufacturer:

Mfr Part:
V10PL63-M3/I

TTI Part:
V10PL63-M3/I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationSingle
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage60 V
Vf - Forward Voltage470 mV
Ifsm - Forward Surge Current180 A
Ir - Reverse Current9 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesV10PL
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameTMBS

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.321$2,086.50
Need more?
Sign in to add projects and notes