Reference Only

V10P20-M3/86A

Schottky Diodes & Rectifiers 10A, 200V Trench Sky Rect

Manufacturer:

Mfr Part:
V10P20-M3/86A

TTI Part:
V10P20-M3/86A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Rectifiers
Mounting StyleSMD/SMT
Package / CaseSMPC (TO-277A-3)
ConfigurationDual Anode Common Cathode
TechnologySi
If - Forward Current10 A
Vrrm - Repetitive Reverse Voltage200 V
Vf - Forward Voltage670 mV
Ifsm - Forward Surge Current180 A
Ir - Reverse Current5.8 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.364$546.00
$0.36$1,080.00
$0.357$1,606.50
Need more?

My Notes

Sign into see notes.