Reference Only

USB260-M3/52T

Rectifiers 2A,600V,30NS UF Rectifier SMB

Manufacturer:

Mfr Part:
USB260-M3/52T

TTI Part:
USB260-M3/52T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-214AA-2
Vr - Reverse Voltage600 V
If - Forward Current2 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.5 V
Max Surge Current90 A
Ir - Reverse Current5 uA
Recovery Time30 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.256$1,152.00
Need more?

My Notes

Sign into see notes.