Reference Only

UG4A-E3/54

Rectifiers 50 Volt 4.0A 20ns 150 Amp IFSM

Manufacturer:

Mfr Part:
UG4A-E3/54

TTI Part:
UG4A-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-201AD
Vr - Reverse Voltage50 V
If - Forward Current4 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage950 mV
Max Surge Current150 A
Ir - Reverse Current5 uA
Recovery Time30 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.313$876.40
Need more?

My Notes

Sign into see notes.