Reference Only

UG1B-E3/54

Rectifiers 100 Volt 1.0A 15ns 40 Amp IFSM

Manufacturer:

Mfr Part:
UG1B-E3/54

TTI Part:
UG1B-E3/54

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseDO-41
Vr - Reverse Voltage100 V
If - Forward Current1 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage950 mV
Max Surge Current40 A
Ir - Reverse Current5 uA
Recovery Time15 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesUG1B
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,500 / Multiples: 5,500)
Quantity Unit PriceExt. Price
$0.13$715.00
Need more?
Sign in to add projects and notes