Reference Only
TPSMP9.1AHM3-A/I
ESD Protection Diodes / TVS Diodes TPSMP - A 9.1V
Datasheet
TPSMP9.1AHM3-A/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 7.78 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 13.4 V | |
| Breakdown Voltage | 8.65 V | |
| Package / Case | SMP (DO-220AA) | |
| Ipp - Peak Pulse Current | 22.4 A | |
| Pppm - Peak Pulse Power Dissipation | 300 W | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 185 C | |
| Series | TPSMP_A | |
| Packaging | Reel | |
| Pd - Power Dissipation | 2.5 W | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | eSMP PAR | |
| Vf - Forward Voltage | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $910.00 |
Need more?
My Notes
Sign into see notes.