Reference Only
TPSMP18AHM3-A/H
ESD Protection Diodes / TVS Diodes TPSMP - A 15.3V
Datasheet
TPSMP18AHM3-A/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 15.3 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 25.5 V | |
| Breakdown Voltage | 17.1 V | |
| Package / Case | SMP (DO-220AA) | |
| Ipp - Peak Pulse Current | 15.9 A | |
| Pppm - Peak Pulse Power Dissipation | 400 W | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 185 C | |
| Series | TPSMP_A | |
| Packaging | Reel | |
| Pd - Power Dissipation | 2.5 W | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | eSMP PAR | |
| Vf - Forward Voltage | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $276.00 | |
| $0.091 | $546.00 | |
| $0.09 | $810.00 | |
| $0.089 | $1,335.00 | |
| $0.088 | $2,112.00 |
Need more?
My Notes
Sign into see notes.