Reference Only

TPSMB30AHE3-A/H

ESD Protection Diodes / TVS Diodes TPSMB - A 30V

Manufacturer:

Mfr Part:
TPSMB30AHE3-A/H

TTI Part:
TPSMB30AHE3-A/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage25.6 V
Termination StyleSMD/SMT
Clamping Voltage41.4 V
Breakdown Voltage28.5 V
Package / CaseSMB (DO-214AA)
Ipp - Peak Pulse Current14.5 A
Pppm - Peak Pulse Power Dissipation600 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
SeriesTPSMB_A Auto
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenamePAR
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.079$59.25
$0.078$117.00
$0.077$173.25
$0.076$285.00
$0.076$570.00
Need more?

My Notes

Sign into see notes.