Reference Only

TPSMA12AHM3-B/H

ESD Protection Diodes / TVS Diodes TPSMA - A 12V

Manufacturer:

Mfr Part:
TPSMA12AHM3-B/H

TTI Part:
TPSMA12AHM3-B/H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage10.2 V
Termination StyleSMD/SMT
Clamping Voltage16.7 V
Breakdown Voltage11.4 V
Package / CaseSMA (DO-214AC)
Ipp - Peak Pulse Current24 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 185 C
ProductESD Suppressors
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.103$1,854.00
Need more?

My Notes

Sign into see notes.